392-114-559-212

Heilind Number:EDA392-114-559-212
Manufacturer:EDAC
Manufacturer Number:392-114-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a dual-row configuration and a total of 114 positions, it offers ample room for secure connections. Crafted from top-quality Copper Alloy, the contacts guarantee efficient signal transmission. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its right-angle mount orientation allows for convenient installation, while a pitch of .1 in and row spacing of .2 in ensure precise positioning on the board. Elevate your PCB connectivity with this essential component.