392-114-560-201

Heilind Number:EDA392-114-560-201
Manufacturer:EDAC
Manufacturer Number:392-114-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-560-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in demanding environments. With two rows and 114 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and a pitch of .1 inches guarantee secure and efficient data transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varied conditions. Upgrade your board-to-board connections with this essential component.