392-116-521-201

Heilind Number:EDA392-116-521-201
Manufacturer:EDAC
Manufacturer Number:392-116-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also boasts top-notch functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and a total of 116 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing make for easy integration. Whether you require straight or right-angle mounting, this connector's versatility has you covered. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.