392-116-521-203

Heilind Number:EDA392-116-521-203
Manufacturer:EDAC
Manufacturer Number:392-116-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-521-203

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 116 positions in a dual-row configuration, ensuring reliable and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose this black-colored connector for a sleek and professional finish, and experience the perfect balance of form and function in your PCB designs.