392-116-521-207

Heilind Number:EDA392-116-521-207
Manufacturer:EDAC
Manufacturer Number:392-116-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-521-207

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable use in various applications. With two rows of high-quality Copper Alloy contacts and a .1 inch pitch, it offers seamless board-to-board connectivity. Featuring 116 positions and a 3 A amperage, it accommodates a wide range of power and signal requirements. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this versatile and dependable component.