392-116-521-212

Heilind Number:EDA392-116-521-212
Manufacturer:EDAC
Manufacturer Number:392-116-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With an amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows with a total of 116 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees optimal signal transfer. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures exceptional performance even in harsh conditions. Upgrade your setup today with this essential component.