392-116-523-202

Heilind Number:EDA392-116-523-202
Manufacturer:EDAC
Manufacturer Number:392-116-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-523-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can easily achieve precision in your circuitry. Boasting a total of 116 positions, this connector offers ample connectivity options for your PCB setups. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component and experience seamless connectivity like never before.