392-116-541-203

Heilind Number:EDA392-116-541-203
Manufacturer:EDAC
Manufacturer Number:392-116-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-541-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously crafted for seamless performance. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With a 3 A amperage rating, it guarantees efficient power transmission, while its two rows of 116 positions offer ample connectivity options. The copper alloy contacts and .1-inch pitch deliver high conductivity, making it ideal for a wide range of applications. Engineered for convenience, its straight mount orientation and .2-inch row spacing simplify installation. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for both standard and extreme operating conditions. Elevate your PCB assembly with this essential component, a must-have in any professional setup.