392-116-542-202

Heilind Number:EDA392-116-542-202
Manufacturer:EDAC
Manufacturer Number:392-116-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-542-202

Detailed Description

Elevate your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it boasts 116 positions with a pitch of .1 inches, ensuring precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for a wide range of applications. Whether for data transmission or power supply, this black connector is the perfect choice for your connectivity needs. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, while its robust construction and high-quality materials ensure long-lasting durability. Trust in this essential component for seamless board-to-board connections in your projects.