392-116-542-203

Heilind Number:EDA392-116-542-203
Manufacturer:EDAC
Manufacturer Number:392-116-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-542-203

Detailed Description

Enhance your electronic connections with our two-row Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at a 3 A amperage. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Boasting 116 positions, it facilitates intricate board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure electronic assembly.