392-116-558-201

Heilind Number:EDA392-116-558-201
Manufacturer:EDAC
Manufacturer Number:392-116-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-558-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it offers reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 116 positions ensure versatile connectivity options. Its right-angle mount orientation allows for seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.