392-116-558-203

Heilind Number:EDA392-116-558-203
Manufacturer:EDAC
Manufacturer Number:392-116-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performance solution for your electronic projects. Designed for reliability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring optimal conductivity. With a double-row configuration and a total of 116 positions, it offers ample space for secure board-to-board connections. The sleek black finish adds a professional touch to your assembly, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its 3A amperage rating and a pitch of .1 inch for efficient power delivery. Elevate your electronic designs with this essential component.