392-116-559-204

Heilind Number:EDA392-116-559-204
Manufacturer:EDAC
Manufacturer Number:392-116-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of 116 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for right-angle mounting, it's perfect for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic projects. Upgrade your connectivity game with this essential component.