392-116-560-201

Heilind Number:EDA392-116-560-201
Manufacturer:EDAC
Manufacturer Number:392-116-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-560-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it delivers reliable power transmission in a variety of applications. The two rows of 116 positions, crafted from high-quality Copper Alloy, provide ample space for secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Perfect for board-to-board connections, this connector is a valuable addition to your PCB setup, guaranteeing seamless functionality and longevity. Elevate your connectivity game with this essential component.