395-005-520-101

Heilind Number:EDA395-005-520-101
Manufacturer:EDAC
Manufacturer Number:395-005-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-101

Detailed Description

Elevate your connectivity with this black Board To Board PCB Connector, designed for seamless integration in your setup. Featuring a single row with five positions, it ensures efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential component.