395-005-520-102

Heilind Number:EDA395-005-520-102
Manufacturer:EDAC
Manufacturer Number:395-005-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-102

Detailed Description

Enhance your PCB connectivity with this reliable Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design, it offers easy installation with a pitch of .1 inches and row spacing of .2 inches. The five copper alloy contact positions guarantee efficient power transfer, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.