395-005-520-104

Heilind Number:EDA395-005-520-104
Manufacturer:EDAC
Manufacturer Number:395-005-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and durability. With a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material guarantees reliable conductivity, while the pitch of .1 inch and row spacing of .2 inch facilitate seamless connections. Boasting five positions, this connector caters to various connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your PCB setup with this essential connector for seamless data transmission.