395-005-520-108

Heilind Number:EDA395-005-520-108
Manufacturer:EDAC
Manufacturer Number:395-005-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance even in demanding environments. Its 5 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate precise and efficient connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, it simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to optimize your connectivity needs.