395-005-520-112

Heilind Number:EDA395-005-520-112
Manufacturer:EDAC
Manufacturer Number:395-005-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and data transmission. With a pitch of .1 inches and one row of five positions, it offers streamlined connectivity for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solution today with this black connector, suitable for a wide range of applications.