395-005-520-178

Heilind Number:EDA395-005-520-178
Manufacturer:EDAC
Manufacturer Number:395-005-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board to Board PCB Connector. Featuring a single row design with five positions, it ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics, guaranteeing efficiency and durability. Upgrade your PCB connections with this essential component.