395-005-520-188

Heilind Number:EDA395-005-520-188
Manufacturer:EDAC
Manufacturer Number:395-005-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-188

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions with a single row configuration, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. The straight mount orientation offers versatile installation possibilities. Trust in this connector for secure and robust connections in your electronic projects.