395-005-520-403

Heilind Number:EDA395-005-520-403
Manufacturer:EDAC
Manufacturer Number:395-005-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're a professional or DIY enthusiast, this connector is essential for your PCB projects. Elevate your connectivity experience with this premium component.