395-005-520-407

Heilind Number:EDA395-005-520-407
Manufacturer:EDAC
Manufacturer Number:395-005-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-407

Detailed Description

Enhance your PCB connection efficiency with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five copper alloy contact positions in a single row, ensuring reliable power delivery at an amperage of 3A. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity. Suitable for various applications, it boasts a straight mount orientation for easy installation. Elevate your electronic projects with this essential component that promises exceptional quality and performance.