395-005-520-602

Heilind Number:EDA395-005-520-602
Manufacturer:EDAC
Manufacturer Number:395-005-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-602

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Featuring a single row design with five positions, it efficiently bridges the gap between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Its straight orientation simplifies installation, making it an essential component for seamless PCB connections in various applications.