395-005-520-603

Heilind Number:EDA395-005-520-603
Manufacturer:EDAC
Manufacturer Number:395-005-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-603

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board PCB Connector in classic black. Designed for seamless integration, it features five positions with a compact .1-inch pitch, perfect for maximizing space on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with precision, each contact is made of high-quality copper alloy for optimal conductivity. Its straight mount orientation and row spacing of .2 inches provide easy and efficient installation. Elevate your connectivity solutions with this essential component.