395-005-520-604

Heilind Number:EDA395-005-520-604
Manufacturer:EDAC
Manufacturer Number:395-005-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration on your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with safety standards. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 5 positions. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and compact design make it easy to install, perfect for any PCB application. Upgrade your connectivity solutions with this high-performance connector.