395-005-520-607

Heilind Number:EDA395-005-520-607
Manufacturer:EDAC
Manufacturer Number:395-005-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-607

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic setups. Boasting a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row of 5 positions and a pitch of .1 inch, it offers efficient and space-saving connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Whether for power or data transmission, this connector, with an amperage rating of 3A, delivers reliable performance. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications in various industries. Elevate your connectivity solutions with this essential component.