395-005-520-658

Heilind Number:EDA395-005-520-658
Manufacturer:EDAC
Manufacturer Number:395-005-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features five positions with a .1-inch pitch, ensuring reliable data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for a wide range of projects. Upgrade your connectivity solutions with this essential connector.