395-005-520-678

Heilind Number:EDA395-005-520-678
Manufacturer:EDAC
Manufacturer Number:395-005-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-678

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3A. The copper alloy contact material guarantees secure and efficient data transmission across its 5 positions. With a compact .1-inch pitch and .2-inch row spacing, it's perfect for space-constrained PCB layouts. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connections with this essential component.