395-005-520-688

Heilind Number:EDA395-005-520-688
Manufacturer:EDAC
Manufacturer Number:395-005-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-520-688

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and five positions, it offers precise and reliable connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for optimal performance.