395-005-521-103

Heilind Number:EDA395-005-521-103
Manufacturer:EDAC
Manufacturer Number:395-005-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-103

Detailed Description

Enhance connectivity within your PCB setup with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features a single row with five positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation allows for convenient installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Upgrade your PCB connections with this high-quality connector, perfect for a wide range of applications.