395-005-521-104

Heilind Number:EDA395-005-521-104
Manufacturer:EDAC
Manufacturer Number:395-005-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-104

Detailed Description

Enhance your PCB connectivity with this black Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 5 positions and a .1-inch pitch for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient PCB connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and commercial applications, providing a secure and stable link between circuit boards. Upgrade your setup with this high-quality connector for enhanced functionality and connectivity.