395-005-521-107

Heilind Number:EDA395-005-521-107
Manufacturer:EDAC
Manufacturer Number:395-005-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-107

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board PCB Connector, perfect for seamless connectivity in electronic devices. Featuring a sleek black design, this connector boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers easy and secure installation on your circuit board. The copper alloy contact material ensures reliable conductivity, while the 5 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industrial applications. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.