395-005-521-108

Heilind Number:EDA395-005-521-108
Manufacturer:EDAC
Manufacturer Number:395-005-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with a total of 5 positions, ensuring efficient and reliable signal transmission. Crafted with precision, it features contact material made of durable copper alloy, guaranteeing optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and resilience in diverse operating environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment and secure mounting. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.