395-005-521-178

Heilind Number:EDA395-005-521-178
Manufacturer:EDAC
Manufacturer Number:395-005-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-178

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 5 positions. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Whether you're a tech enthusiast or a professional, this connector is the perfect solution for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Elevate your PCB assembly with this essential component, now available for purchase.