395-005-521-402

Heilind Number:EDA395-005-521-402
Manufacturer:EDAC
Manufacturer Number:395-005-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-402

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features five positions with a straight mount orientation, ideal for streamlined circuit board assembly. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while its copper alloy contacts ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise, space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in this essential component to deliver optimal performance and longevity to your electronic projects.