395-005-521-403

Heilind Number:EDA395-005-521-403
Manufacturer:EDAC
Manufacturer Number:395-005-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Card Edge Connector. Featuring a single row design with 5 positions, it offers seamless board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments, withstanding temperatures from -40 to 105°C. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Trust in this connector for efficient and durable inter-device communication.