395-005-521-404

Heilind Number:EDA395-005-521-404
Manufacturer:EDAC
Manufacturer Number:395-005-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-404

Detailed Description

Enhance your electronic connections with this Board To Board PCB Connector, meticulously designed for seamless integration. With five positions and a single row configuration, it offers efficient and reliable connectivity for your devices. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation, at a pitch of .1 inch and row spacing of .2 inch, allows for easy installation on your PCBs. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic project.