395-005-521-408

Heilind Number:EDA395-005-521-408
Manufacturer:EDAC
Manufacturer Number:395-005-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, making it ideal for compact electronic setups. With five positions and a pitch of .1 inches, it ensures secure and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your circuitry with this essential connector.