395-005-521-412

Heilind Number:EDA395-005-521-412
Manufacturer:EDAC
Manufacturer Number:395-005-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-412

Detailed Description

Enhance connectivity within your electronic devices with this five-position PCB connector. Designed for seamless board-to-board connections, it features a straight mount orientation for easy installation. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of high-quality copper alloy, signal transmission is optimized for efficiency. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB layout. Upgrade your system's connectivity with this essential component.