395-005-521-458

Heilind Number:EDA395-005-521-458
Manufacturer:EDAC
Manufacturer Number:395-005-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-458

Detailed Description

Enhance the connectivity of your PCB with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features five positions with a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The copper alloy contact material guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers easy installation on your PCB, making it an essential component for your electronic projects.