395-005-521-478

Heilind Number:EDA395-005-521-478
Manufacturer:EDAC
Manufacturer Number:395-005-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-478

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this high-quality connector features a single row with five positions, ideal for various applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for use in different environments. Upgrade your PCB assembly with this essential component for efficient and dependable performance.