395-005-521-488

Heilind Number:EDA395-005-521-488
Manufacturer:EDAC
Manufacturer Number:395-005-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-488

Detailed Description

Enhance your electronic connections with this sleek and efficient Board-To-Board PCB Connector. Designed for seamless integration on a single row with a pitch of .1 inch and a row spacing of .2 inch, this connector offers smooth data transmission between devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. Featuring five positions, it provides ample connectivity options, while its straight mount orientation ensures easy installation. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal functionality and performance.