395-005-521-604

Heilind Number:EDA395-005-521-604
Manufacturer:EDAC
Manufacturer Number:395-005-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers precise and stable connection between boards. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Featuring one row with 5 positions and a row spacing of .2 inches, this connector is perfect for compact designs that require efficient signal transmission. Upgrade your project with this essential component, a reliable solution for your connectivity needs.