395-005-521-607

Heilind Number:EDA395-005-521-607
Manufacturer:EDAC
Manufacturer Number:395-005-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-607

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal functionality. Crafted with copper alloy contacts, it guarantees reliable conductivity for your devices. Boasting five positions and a straight mount orientation, it provides ample flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your electronic projects with this essential connector.