395-005-521-608

Heilind Number:EDA395-005-521-608
Manufacturer:EDAC
Manufacturer Number:395-005-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with five positions. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. The connectors boast Copper Alloy contact material, guaranteeing efficient conductivity. With a pitch of .1 in and row spacing of .2 in, they offer precise and secure mating. Elevate your PCB assembly with these essential components, perfect for a wide range of applications.