395-005-521-612

Heilind Number:EDA395-005-521-612
Manufacturer:EDAC
Manufacturer Number:395-005-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-521-612

Detailed Description

Enhance your PCB connectivity with our 1-row black Card Edge Connector. Designed for seamless integration, this connector features 5 positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.