395-005-523-101

Heilind Number:EDA395-005-523-101
Manufacturer:EDAC
Manufacturer Number:395-005-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row configuration, it features five copper alloy contact positions, ensuring reliable power transfer at an amperage of 3 A. The precise pitch of .1 inch and row spacing of .2 inch facilitate effortless installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various electronic applications, delivering consistent performance and longevity. Elevate your connectivity solutions with this essential component.