395-005-523-102

Heilind Number:EDA395-005-523-102
Manufacturer:EDAC
Manufacturer Number:395-005-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a straight mount orientation and a single row layout with five positions, facilitating seamless interconnection on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance to streamline your PCB assembly process and maintain consistent connectivity.