395-005-523-103

Heilind Number:EDA395-005-523-103
Manufacturer:EDAC
Manufacturer Number:395-005-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its straight mount orientation and compact design make it ideal for space-constrained applications. With a row spacing of .2 inches and a pitch of .1 inches, it offers efficient signal transmission between boards. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for professional and DIY projects, this connector with five positions is a versatile and essential component for your electronic setups.